LE25S161XATAG
NOR Flash Serial-SPI 1.8V 16Mbit 2M x 8bit 10ns 8-Pin WLCSP T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: LE25S161XATAG
Secondary Manufacturer Part#: LE25S161XATAG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 70 MHz | ||
| 16 MB | ||
| No | ||
| Yes | ||
| NOR | ||
| WLCSP | ||
| Surface Mount | ||
| Serial-SPI | ||
| SPI | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 2.4/Chip s | ||
| 8 mA | ||
| 0.7/Page ms | ||
| 10 ns | ||
| 2M x 8bit | ||
| 16 Mbit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 8 Bit | ||
| 2 MWords | ||
| -40 to 90 °C | ||
| 90 °C | ||
| -40 °C | ||
| 8WLCSP | ||
| 8 | ||
| 2.92 x 1.53 x 0.37 mm | ||
| 1.8V Flash Memories | ||
| 7.5 mA | ||
| 1.65 to 1.95 V | ||
| No | ||
| Industrial | ||
| No | ||
| WLCSP | ||
| 1.95 V | ||
| 1.65 V | ||
| 1.8 V | ||
| 1.8000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |