PDP SEO Portlet

LE25S161MDTWG

Manufacturer:onsemi
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: LE25S161MDTWG
Secondary Manufacturer Part#: LE25S161MDTWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 ns
24 Bit
Sectored
Symmetrical
No
NOR
70 MHz
16 Mbit
Yes
NOR
SPI
SPI
Tin
260 °C
2400/Chip ms
8 mA
1.95 V
1.2/Page ms
10 ns
16 Mbit
1.65 V
Surface Mount
MSL 2 - 1 year
8
8 Bit
2 Mbit
-40 to 90 °C
90 °C
-40 °C
2M x 8
8SOIC
8
5 x 4 x 1.5 mm
6.5 mA
1.65 to 1.95 V
No
Industrial
No
SOIC
1.95 V
1.65 V
1.8 V
Synchronous
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:16667  Mult:1  
USD $:
16667+
$0.0405
33334+
$0.0396
66668+
$0.0387
133336+
$0.0378
266672+
$0.0369