LE24L042CS-B-TFM-H
WLP I2C EEPROM(4K)
Click image to enlarge
Manufacturer:onsemi
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: LE24L042CS-B-TFM-H
Secondary Manufacturer Part#: LE24L042CS-B-TFM-H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 kHz | ||
| WLCSP | ||
| Surface Mount | ||
| I2C | ||
| 512 x 8bit | ||
| 4 Kb | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| 8 | ||
| 4Kbit I2C Serial EEPROM | ||
| 3.6 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |