PDP SEO Portlet

LE24CB642MC-AE

EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOP-8J

Manufacturer:onsemi
Product Category: ICs, EEPROMs
Avnet Manufacturer Part #: LE24CB642MC-AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Capacity: 64k bits (8k × 8 bits) Single supply voltage: 2.7V to 5.5V Interface: Two wire serial interface (I2 C Bus) Operating clock frequency: 400kHz Low power consumption : Standby: 2µA (max) : Active (Read): 0.5mA (max) Automatic page write mode: 32 Bytes Read mode: Sequential read and random read Erase/Write cycles: 106 cycles (Page writing), 105 cycles (Byte writing) Data Retention: 20 years High reliability: Adopts SANYO’s proprietary symmetric memory array configuration (USP6947325) Noise filters connected to SCL and SDA pins Incorporates a feature to prohibit write operations under low voltage conditions Package : SOP8J(200mil)

Technical Attributes

Find Similar Parts

Description Value
null
null
-40 °C
400 kHz
null
null
64 KB
Surface Mount
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:1924  Mult:1  
Need More?
USD $:
$ 0.33333
1924+
$0.33333
3848+
$0.325
7696+
$0.32099
15392+
$0.31707
30784+
$0.31325
SubTotal:
$641.33