LE2464CXATBG
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 kHz | ||
| 20 Year | ||
| 64 Kb | ||
| Yes | ||
| WLCSP | ||
| Surface Mount | ||
| Serial (2-Wire) | ||
| I2C | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 3 mA | ||
| 900 ns | ||
| 8K x 8bit | ||
| 64 Kb | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8Kx8 | ||
| 6WLCSP | ||
| 6 | ||
| 0.8 x 1.2 x 0.2 | ||
| 64Kbit I2C Serial EEPROM | ||
| 1.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| WLCSP | ||
| 3.6 V | ||
| 1.7 V | ||
| 1.8, 2.5, 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |