PDP SEO Portlet

LC87FBG08AURE-TE-L-H

MCU 8-Bit 8KB ROM 5V 24-Pin VCT T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: LC87FBG08AURE-TE-L-H
Secondary Manufacturer Part#: LC87FBG08AURE-TE-L-H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LC87FBG08A is an 8-bit microcontroller that, integrates on a single chip a number of hardware features such as 8Kbyte flash ROM, 256-byte RAM, an On-chip-debugger, 16-bit timers/counters, a 16-bit timer/counter, two 8-bit timers, a base timer serving as a time-of-day clock, a synchronous SIO interface, an asynchronous/synchronous SIO interface, a UART interface, two 12-bit PWM channels, a 9-channel AD converter, a system clock frequency divider, an internal high-accuracy oscillator, a reference voltage generator circuit, an internal reset and an interrupt feature.

  • Flash ROM : 8192 x 8 bits
    Capable of On-board programming
    with wide range (2.2 to 5.5V) of voltage source.
    Block-erasable in 128 byte units
    Writable in 2-byte units
  • RAM : 256 x 9 bits
  • Minimum Bus Cycle :
    83.3ns (12MHz at VDD=2.7V to 5.5V, Ta=-40°C to +85°C)
    100ns (10MHz at VDD=2.2V to 5.5V, Ta=-40°C to +85°C)
    250ns ( 4MHz at VDD=1.8V to 5.5V, Ta=-40°C to +85°C)
    Note: The bus cycle time here refers to the ROM read speed.
  • Minimum Instruction Cycle Time :
    250ns (12MHz at VDD=2.7V to 5.5V, Ta=-40°C to +85°C)
    300ns (10MHz at VDD=2.2V to 5.5V, Ta=-40°C to +85°C)
    750ns ( 4MHz at VDD=1.8V to 5.5V, Ta=-40°C to +85°C)

Technical Attributes

Find Similar Parts

Description Value
9
8-bit,12-bit
VCT
Surface Mount
2-Wire/3-Wire/SIO/UA
21
24
20
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:293  Mult:1  
USD $:
293+
$2.3085
586+
$2.2572
1172+
$2.2059
2344+
$2.1546
4688+
$2.1033