PDP SEO Portlet

LC87F5WC8AVU-QIP-H

MCU 8-Bit 128KB ROM 5V 100-Pin QFP Tray/Tube

Manufacturer:onsemi
Avnet Manufacturer Part #: LC87F5WC8AVU-QIP-H
Secondary Manufacturer Part#: LC87F5WC8AVU-QIP-H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LC87F5WC8A is an 8-bit microcomputer that, centered around a CPU running at a minimum bus cycle time of 83.3ns, integrate on a single chip a number of hardware features such as 128K-byte flash ROM (onboard rewritable), 4096byte RAM, Onchip debugging function, sophisticated 16-bit timers/counters (may be divided into 8-bit timers), a 16-bit timer/counter (may be divided into 8-bit timers/counters or 8-bit PWMs), four 8-bit timers with a prescaler, a base timer serving as a time-of-day clock, a high-speed clock counter, two synchronous SIO ports (with automatic block transmission/reception capabilities), an asynchronous/synchronous SIO port, two UART ports (full duplex), four 12-bit PWM channels, an 8-bit 15-channel AD converter, a system clock frequency divider, and a 29-source 10-vector interrupt feature.

  • Flash ROM : 131072 x 8 bits
    Capable of on-board-programing with wide range, 2.7 to 5.5V, of voltage source.
    Block erase in 128 byte units
  • RAM : 4096 x 9-bits
  • Minimum Bus Cycle Time :83.3ns (12MHz) VDD=2.8 to 5.5V
    125ns (8MHz) VDD=2.5 to 5.5V
    500ns (2MHz) VDD=2.2 to 5.5V
    Note: Bus cycle time indicates the speed to read ROM.
  • Minimum Instruction Cycle Time (tCYC) :
    250ns (12MHz) VDD=2.8 to 5.5V
    375ns (8MHz) VDD=2.5 to 5.5V
    1.5s (2MHz) VDD=2.2 to 5.5V

Technical Attributes

Find Similar Parts

Description Value
QFP
Surface Mount
2-Wire/3-Wire/SIO/UA
89
100
24
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:271  Mult:1  
USD $:
271+
$2.4975
542+
$2.442
1084+
$2.3865
2168+
$2.331
4336+
$2.2755