PDP SEO Portlet

LC824204-13YB-VH

USB Power Switch Octal 3.6V 1.05A 25-Pin WLP T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: LC824204-13YB-VH
Secondary Manufacturer Part#: LC824204-13YB-VH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LC824204-13YB is the IC suitable for use in multi function and high performance switch as well as compatible accessory detector which supports micro USB connector for DSC, DVC and mobile phone. This IC includes low impedance USB supply switch (100 mO) which enables high speed battery charge as well as USB2.0-capable switch with low input capacitance, negative input-capable low distortion audio switch, UART, microphone (Mono, Stereo), and various video signal switches. Also, this IC integrates auto detector for accessories which is capable of detecting accessories compliant to CEA936-A automotive kit and ACA standard which includes MCPC standard established in June 2010. In addition, it’s capable of detecting a lot of charger accessories, such as Dedicated (D+/D- short) charger, Apple charger, SONY charger, USB charger and so on. Switching operation is controlled via IC serial interface.

  • Audio-SW (Mono/Stereo, Negative signal capable)
  • USB2.0-SW (LowSpeed/FullSpeed/HighSpeed-capable)
  • UART-SW
  • Video-SW (Video + V_Audio-R/L)
  • MIC-SW (DP/VBUS switch, Mono/Stereo-capable)
  • VBUS-SW :High speed battery charge –capable (100mO)Integrated OVP, OCP, TSDDP/DM short-circuit detection, VBUS auto detectionVarious charger detection (Dedicated, Apple, SONY, USB)
  • ID detection function :Integrated 5-bit ADCI2C Interrupt function

Technical Attributes

Find Similar Parts

Description Value
1.05 A
3.6 V
3 to 3.6 V
Tin-Silver-Copper
260
Surface Mount
MSL 1 - Unlimited
25
8
-30 to 85 °C
85 °C
-30 °C
25WLP
25
2.07 x 2.07 x 0.475(Max)
Industrial
WLP
Micro USB Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:715  Mult:1  
USD $:
715+
$1.617
1430+
$1.43812
2860+
$1.43075
5720+
$1.42338
11440+
$1.416