LC75836W-E
LCD DRVR 5V 48-Pin SQFP
Click image to enlarge
Manufacturer:onsemi
Product Category:
Drivers & Interfaces, Display Drivers
Avnet Manufacturer Part #: LC75836W-E
Secondary Manufacturer Part#: LC75836W-E
- RoHS 10 Compliant
- Tariff Charges
The LC75836W is 1/4-duty general-purpose microprocessor-controlled LCD driver that can be used in applications such as frequency display in products with electronic tuning. In addition to being able to drive up to 140 segments directly, the LC75836W can also control up to 4 general-purpose output ports.
- 1/4 duty, 1/3 bias drive (Up to 140 segment can be displayed.)
- Serial data input supports CCB format communication with the system controller (support 3V operation).
- Serial data control of the power-saving mode based backup function and the all segments forced off function.
- Serial data control of the frame frequency of the common and segment output waveforms.
- High generality, since display data is displayed directly without the intervention of a decoder circuit.
- The INH pin allows the display to be forced to the off state.
- RC oscillation circuit (with external resistor and capacitor)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| 140 | ||
| 48SQFP | ||
| 48 | ||
| 7 x 7 x 1.5 mm | ||
| SQFP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310030 |