LC75833W-E
LCD DRVR 3.3V/5V 48-Pin SQFP
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Driver ICs, Display Drivers
Avnet Manufacturer Part #: LC75833W-E
- RoHS 10 Compliant
- Tariff Charges
- Supports both 1/3 duty 1/2 bias and 1/3 duty 1/3 bias LCD drive under serial data control.
- Serial data input supports CCB format communication with the system controller.
- Serial data control of the power-saving mode based backup function and all the segments forced off function
- Serial data control of switching between the segment output port and the general-purpose output port functions
- High generality, since display data is displayed directly without decoder intervention.
- Independent VLCD for the LCD driver block (VLCD can be set to any voltage in the range 2.7 to 6.0 volts, regardless of the logic block power-supply voltage.)
- The INH pin can force the display to the off state.
- RC oscillator circuit
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 48 Pins | ||
| null | ||
| null | ||
| 105 Segments | ||
| 2.7 V | ||
| 6 V | ||
| null | ||
| SQFP | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310030 |