PDP SEO Portlet

LC717A00ARGEVK

EVAL BD FOR LC717A00ARGEVK

Manufacturer:onsemi
Avnet Manufacturer Part #: LC717A00ARGEVK
Secondary Manufacturer Part#: LC717A00ARGEVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LC717A00ARGEVK is a kit which includes four different evaluation boards that can evaluate capacitance touch sensor operation in various switch patterns and communication tools to make register setting changes on PC. LC717A00AR01GEVB board has 4×2 switch pattern with an LED on the centre. Acrylic board is mounted on the board with a space of approx. 1.5 mm. When the user touches the Green light, which is lit under this acrylic board, the colour will change to Red. LC717A00AR02GEVB board has 8×1 switch pattern with an acrylic board placed on top of it. Touching the acrylic board will turn Red LED light on. LC717A00AR03GEVB board has 4×2 switch pattern with an acrylic board placed on back side of the board. Red LED will light up by touching silk print area of the touch switch. LC717A00ARGPGEVB conversion module is used to evaluate self produced switch patterns. MM-FT232H Multifunctional USB-I2C Conversion Module is used when connecting each Evaluation board and PC.

  • LC717A00AR capacitance touch sensor
  • Supply voltage of 2.6V to 5.5V
  • Glass epoxy (FR4) and glass composite (CEM3) board material
  • Differential capacitance detection
  • Can detect capacitance changes in the femto Farad order
  • High sensitivity performance
  • I2C compatible bus or SPI selectable interface
  • Design friendly
  • Automated built in noise and environmental change compensation function technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: