LC709205FXE-01TBG
Fuel Gauge Li-Ion/Li-Pol Serial I2C 12-Pin WLCSP T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Battery Management, Battery Fuel Gauges
Avnet Manufacturer Part #: LC709205FXE-01TBG
Secondary Manufacturer Part#: LC709205FXE-01TBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Li-Ion, Li-Pol, Li-Pol | ||
| Serial I2C | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 12 | ||
| 2 uA | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 12WLCSP | ||
| 12 | ||
| 1.91 x 1.48 x 0.245 mm | ||
| Industrial | ||
| WLCSP | ||
| 5 V | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |