PDP SEO Portlet

LC709203FXE-01-GEVB

LC709203FXE-01 WLCSP9 Battery Fuel Gauge Evaluation Board

Manufacturer:onsemi
Avnet Manufacturer Part #: LC709203FXE-01-GEVB
Secondary Manufacturer Part#: LC709203FXE-01-GEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LC709203F is a Fuel Gauge for a single lithium ion battery. It is part of our Smart LiB Gauge" family of Fuel Gauges which measure the battery RSOC (Relative State Of Charge) using its unique algorithm called "HG-CVR". The "HG-CVR" algorithm eliminates the use of a sense resistor and provides accurate RSOC information even under unstable conditions (e.g. changes of battery; temperature, loading, aging and selfdischarge). An accurate RSOC contributes to the operating time of portable devices. LC709203F is available in two small packages realizing the industries smallest PCB footprint for the complete solution. It has minimal parameters to be set by the user enabling simple, quick setup and operation."

  • HG-CVR" algorithm technology ? No external sense resistor ? 2.8% accuracy of RSOC ? Accurate RSOC of aging battery ? Automatic convergence of error ? Adjustment for the parasitic impedance around the battery ? Simple and Quick Setup
  • Low power consumption 3µA Operational mode
  • Precision Voltage measurement : ±7.5mV
  • Precision Timer : ±3.5%
  • Alerts for Low RSOC and / or Low Voltage
  • Temperature compensation ? Sense Thermistor input< ? Via I2C
  • Detect Battery insertion
  • I2C Interface (up to 400 kHz supported)
"

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
Power Management Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: