PDP SEO Portlet

LC05132C01NMTTTG

Battery Protection IC Li-Ion 6-Pin WDFN

Manufacturer:onsemi
Avnet Manufacturer Part #: LC05132C01NMTTTG
Secondary Manufacturer Part#: LC05132C01NMTTTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LC05132C01NMT is a protection IC for 1-cell lithium-ion secondary batteries with integrated power MOS FET. Also it integrates highly accurate detection circuits and detection delay circuits to prevent batteries from over-charging, over-discharging, over-current discharging and over-current charging. In addition, main system can execute the power-on reset of itself by turning off the charge FET and discharge FET of LC05132C01NMT for a certain time period, with a reset signal. A battery protection system can be made by only LC05132C01NMT and few external parts.

Charge-and-discharge power MOSFET are integrated at Ta = 25°C, VCC = 4.5V ON resistance (total of charge and discharge ) 11.2m? (typ) Highly accurate detection voltage/current at Ta = 25°C, VCC = 3.7V Over-charge detection ±25mV Over-discharge detection ±50mV Charge over-current detection ±0.63A Discharge over-current detection ±0.63A Delay time for detection and release (fixed internally) Discharge/Charge over-current detection is compensated for temperature dependency of power FET 0V battery charging : Inhibit" Auto wake-up function battery charging : "Inhibit" Over charge detection voltage : 4.0V to 4.525V (5mV steps) Over charge release hysteresis : 0V to 0.3V (100mV steps) Over discharge detection voltage : 2.2V to 2.8V (50mV steps) Over discharge release hysteresis : 0V to 0.075V (25mV steps) Forcible charge-FET and discharge-FET OFF mode RSTB>VDD 0.8: Charge-FET and Discharge-FET=ON RSTB

Technical Attributes

Find Similar Parts

Description Value
Over Charge, Over Current, Over Discharge, Over
Li-Ion
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
1
6
2.375, 3.6 V
-40 to 100 °C
100 °C
-40 °C
6WDFN
6
4 x 2.6 x 0.55(Max)
Extended Industrial
100 nA
WDFN
4.3 V
2.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1064  Mult:1  
USD $:
1064+
$0.98
2128+
$0.975
4256+
$0.97
8512+
$0.965
17024+
$0.96