PDP SEO Portlet

LC05111C16MTTTG

Battery Protection Li-Ion 6-Pin WDFN T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: LC05111C16MTTTG
Secondary Manufacturer Part#: LC05111C16MTTTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LC05111CMT is a battery protection circuit for 1-cell lithium-ion secondary batteries with integrated power MOSFET. Also, it integrates highly accurate detection circuits and detection delay circuits to prevent batteries from over-charging, over-discharging, over-current discharging and over-current charging. A battery protection system can be made by only LC05111CMT and few external parts.

  • Integrated power MOSFET
  • Low Rsson 11mO
  • PKG fuse trimming
  • Reducing the dispersion of over-current detection

Technical Attributes

Find Similar Parts

Description Value
Li-Ion
Tin
260 °C
Surface Mount
MSL 3 - 168 hours
6
-0.3000, 12.0000 V
-40 to 85 °C
85 °C
-40 °C
6WDFN
6
2.6 x 3.8 x 0.8 mm
Industrial
WDFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1  
USD $:
1250+
$0.57967
2500+
$0.57671
5000+
$0.57376
10000+
$0.5708
20000+
$0.56784