PDP SEO Portlet

LB1973M-TLM-E

H-Bridge Driver 10-Pin MFP10S

Manufacturer:onsemi
Avnet Manufacturer Part #: LB1973M-TLM-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low voltage and wide operation

  • The range of the operation voltage is wide.(1.8V to 7.5V)
  • Parallel input interface
  • Built-in thermal protection
  • Stepper/Brush DC Motors
  • 2ch simultaneous connection is possible

Technical Attributes

Find Similar Parts

Description Value
10 Pins
null
-20 °C
1.8 V
7.5 V
null
null
MFP
85 °C
9.2 V
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0
SubTotal:
$0.00