LB1909MC-BH
Stepper Motor Driver 10-Pin SOIC T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: LB1909MC-BH
Secondary Manufacturer Part#: LB1909MC-BH
- RoHS 10 Compliant
- Tariff Charges
The LB1909MC is a 2-channel low saturation voltage forward/reverse motor driver that can operate on a wide supply voltage range (2.5V to 16V). The IC is ideal for use in 2-phase excitation drive of general-purpose 2-phase bipolar stepper motors including dampers for refrigerators.
- Wide supply voltage range : 2.5V to 16V
- Built-in shoot-through current protection circuit.
- No standby current consumption (or zero).
- Built-in thermal shutdown circuit.
- Small package : SOIC10
- Low saturation voltage : VO(sat) = 0.25V typ at IO = 200mA.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stepping Motor Driver IC | ||
| Matte Tin | ||
| 260 | ||
| 35 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 10 | ||
| -30 to 85 °C | ||
| 85 °C | ||
| -30 °C | ||
| 20 V | ||
| 10SOIC | ||
| 10 | ||
| 5 x 4 x 1.5 mm | ||
| SOIC | ||
| 16 V | ||
| 2.5 V | ||
| Stepper Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |