PDP SEO Portlet

LB1863M-TLM-E

Brushless Motor Driver 6.7V 14-Pin MFP T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: LB1863M-TLM-E
Secondary Manufacturer Part#: LB1863M-TLM-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LB1863M is 2-phase unipolar brushless motor drivers that are provided in a miniature flat package that contributes to end product miniaturization and supports automatic mounting. These products support the implementation of motor drive lock protection and automatic recovery circuits, and alarm specifications with a minimal number of external components.

  • Hall elements can be connected directly to the IC itself.
  • 1.5 A output current output transistors built in
  • Rotation detection function that provides a low-level output during motor drive and a high-level output when the motor is stopped
  • Motor lock protection and automatic recovery functions built in
  • Thermal shutdown circuit
  • Switching noise can be reduced with an external ceramic capacitor.

Technical Attributes

Find Similar Parts

Description Value
Motor Driver
Two Phase Brushless DC
2
14
80 °C
-30 °C
1.5 A
7 V
6.4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1471  Mult:1  
USD $:
1471+
$0.4359
2942+
$0.425
5884+
$0.41975
11768+
$0.41463
23536+
$0.40964