LB1860M-TLM-E
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: LB1860M-TLM-E
Secondary Manufacturer Part#: LB1860M-TLM-E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| Two Phase Brushless DC | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 14 | ||
| -30 to 80 °C | ||
| 80 °C | ||
| -30 °C | ||
| 1.5 A | ||
| 14MFP-S | ||
| 14 | ||
| 8 x 4.4 x 1.5 mm | ||
| MFP-S | ||
| 7 V | ||
| 6.4 V | ||
| Fan Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |