PDP SEO Portlet

LB1848MC-AH

Bi-directional Motor Driver 10-Pin SOIC N T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: LB1848MC-AH
Secondary Manufacturer Part#: LB1848MC-AH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LB1848MC is 2-channel low-voltage, low saturation voltage type bidirectional motor driver IC that is optimal for use as 2-phase stepping motor drivers in printers, cameras and other portable equipment. The output circuits are of the bipolar type, with PNP transistors in the upper side and NPN transistors in the lower side, and they achieve low saturation output and low power characteristics despite being provided in a miniature package. The LB1848MC products can directly control a motor from signals from a microcontroller. The LB1848MC is optimal for 2-phase excitation drive for 2-phase stepping motors using 3-input logic (ENA, IN1 and IN2). Another point is that these IC include built-in thermal shutdown circuits so that IC scorching or burning is prevented in advance even if the IC output is shorted.

  • Low saturation voltage. VO(sat) = 0.55 V typical at IO = 400 mA
  • Standby current: zero
  • Thermal shutdown circuit
  • Miniature package: MFP-10S (6.5 x 5.1 mm2)
  • Soft off function that reduces power supply line noise when switching from drive to standby modes. (Requires the use of one external capacitor.)
  • No limitations on the magnitude relationship between the power supply voltage (VCC) and the input voltage (VIN)
  • Optimal for 2 phase excitation drive for 2-phase stepping motors
  • Through-current prevention circuit

Technical Attributes

Find Similar Parts

Description Value
Bidirectional Motor Driver
4
10
85 °C
-20 °C
800 mA
9.2 V
7.5 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:414  Mult:1  
USD $:
414+
$1.55128
828+
$1.49383
1656+
$1.44048
3312+
$1.3908
6624+
$1.34444