PDP SEO Portlet

LB1846MC-AH

Bi-directional Motor Driver 10-Pin SOIC W T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: LB1846MC-AH
Secondary Manufacturer Part#: LB1846MC-AH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LB1846MC-AH is a 2-channel low-voltage/low saturation voltage type bidirectional Motor Driver IC optimal for use as 2-phase stepping motor drivers in printers and cameras. The output circuits are of the bipolar type, with PNP transistors in the upper

  • Low voltage and wide operation
  • Thermal shutdown circuit
  • Reduction of substrate size
  • Standby current - Zero
  • Low saturation voltage -VO (sat)=0.55V typical at IO=400mA
  • 800mA/channel Ground pin-outflow current<

Technical Attributes

Find Similar Parts

Description Value
WSOIC
Bi-directional Motor Driver
Two Phase Stepper
4
10
75 °C
-20 °C
800 mA
7.5 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320002
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:685  Mult:1  
USD $:
685+
$2.0
1370+
$1.95
2740+
$1.94
5480+
$1.93
10960+
$1.92