LB1837M-TLM-E
Low-Voltage/Low-SaturationBidirectional Constant-Voltage Regulated Motor Driver
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: LB1837M-TLM-E
Secondary Manufacturer Part#: LB1837M-TLM-E
- RoHS 10 Compliant
- Tariff Charges
The LB1837M is a low-voltage, low-saturation, two-channel motor driver with a bidirectional braking function that provides constant-voltage regulated output for bidirectional operation.The design of the LB1837M is ideal for video equipment, cameras and ot
- Wide operating voltage range (3.0 to 9.0V)
- Low saturation voltage VO (sat) = 0.40V at IO = 200mA
- Consumes almost no current in standby mode (0.1µA or less)
- Permits setting of bidirectional constant-vol
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 14 | ||
| 14MFP14S | ||
| 14 | ||
| 8 x 4.4 x 1.5 mm | ||
| MFP-14S |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |