PDP SEO Portlet

LB1830MC-AH

Bi-directional Motor Driver 10-Pin SOIC T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: LB1830MC-AH
Secondary Manufacturer Part#: LB1830MC-AH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LB1830MC is a low-saturation bidirectional motor driver IC with brake function for use in low-voltage applications. As both of forward and reverse outputs are regulated, it is especially suited for use in portable equipment.

  • Wide operating voltage range: 3.0 to 9.0 V
  • Low saturation voltage: 0.2V at IO = 40mA (typ)
  • Low current drain at standby mode (0.1µA or less)
  • Brake function
  • Regulated voltage value (forward/reverse) setting available by one variable resistor
  • Regulated output/saturation output switching available
  • Built-in spark killer diodes

Technical Attributes

Find Similar Parts

Description Value
Bidirectional Motor Driver
22.5 mA
Surface Mount
MSL 3 - 168 hours
2
10
-20 to 80 °C
80 °C
-20 °C
500 mA
15 V
10SOIC
10
4.9 x 3.9 x 1.5 mm
SOIC
9 V
3 V
Bi-directional Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:893  Mult:1  
USD $:
893+
$0.98
1786+
$0.975
3572+
$0.97
7144+
$0.965
14288+
$0.96