PDP SEO Portlet

LB11685AV-TLM-H

3-Phase Sensorless Motor Driver 24-Pin SSOP

Manufacturer:onsemi
Avnet Manufacturer Part #: LB11685AV-TLM-H
Secondary Manufacturer Part#: LB11685AV-TLM-H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LB11685AV is a three-phase full-wave current-linear-drive motor driver IC. It adopts a sensor less control system without the use of a Hall Effect device. For quieter operation, the LB11685AV features a current soft switching circuit and be optimal fo

  • Three-phase full-wave linear drive (Hall sensor-less method )
  • Built-in three-phase output voltage control circuit
  • Built-in current limiter circuit
  • Built-in motor lock protection circuit
  • Motor lock protection detecti

Technical Attributes

Find Similar Parts

Description Value
3-Phase Sensor Less Motor Driver
Matte Tin
260
20 mA
Surface Mount
MSL 3 - 168 hours
3
24
-40 to 85 °C
85 °C
-40 °C
1.2 A
1.3 V
24SSOP
24
9.75 x 5.6 x 1.3 mm
SSOP
18 V
4.5 V
3-Phase Sensorless Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:944  Mult:1  
USD $:
944+
$0.7742
1888+
$0.77025
3776+
$0.7663
7552+
$0.76235
15104+
$0.7584