PDP SEO Portlet

LB11620GP-TE-L-H

Brushless Motor Driver 24-Pin VCT Tray

Manufacturer:onsemi
Avnet Manufacturer Part #: LB11620GP-TE-L-H
Secondary Manufacturer Part#: LB11620GP-TE-L-H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LB11620GP is a direct PWM drive pre-driver IC that is optimal for three-phase power brushless motors. A motor driver circuit with the desired output capability (voltage and current) can be implemented by adding discrete transistors or other power devices to the outputs of this IC. Since the LB11620GP is provided in a miniature package, it is also appropriate for use with miniature motors as well.

  • Three-phase bipolar drive
  • Direct PWM drive (input of either a control voltage or a variable-duty PWM signal)
  • Built-in forward/reverse switching circuit
  • 5V regulator output (VREG pin)
  • Built-in current limiter circuit (0.25V (typical) reference voltage)
  • Built-in under voltage protection circuit
  • Built-in automatic recovery type constraint protection circuit (ON: OFF=1: 18) with protection operating state discrimination output (RD pin)
  • Hall signal pulse outputs

Technical Attributes

Find Similar Parts

Description Value
Brushless Motor Driver
16 mA
Three Phase Brushless Motor
Surface Mount
MSL 1 - Unlimited
1
24
-30 to 100 °C
100 °C
-30 °C
25 mA
24VCT
24
3.5 x 3.5 x 0.77 mm
VCT
5.5 V
4.5 V
Brushless Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:747  Mult:1  
USD $:
747+
$1.53125
1494+
$1.365
2988+
$1.358
5976+
$1.351
11952+
$1.344