LA6597FMC-AH
1-Phase Full Wave Fan Motor IC 10-Pin SOIC T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: LA6597FMC-AH
Secondary Manufacturer Part#: LA6597FMC-AH
- RoHS 10 Compliant
- Tariff Charges
The LA6597FMC drives the single-phase bipolar fan motor by means of the BTL output linear drive highly efficiently while suppressing the reactive current, in the power-saving and silent manner. With incorporated lock protection and lock signal circuits, this product is optimum for fans of car audio, projector, and VGA card where the high-temperature operation, high reliability, and low noise are required.
- Single-phase full-wave linear drive by BTL output (gain resistance 1k to 240k, 48dB)
- Operable at low voltage and over a wide operation voltage range (2.2 to 14.0V)
- Diffusion of generated heat
: Low saturation output (Upper + lower saturation voltages: VOsat (total) = 1.1V typ, IO = 200mA) - Lock protection and automatic return circuits incorporated
- FG output (Rotation detection output: Open collector output)
- Hall bias incorporated (VHB = 1.55V)
- Heat protection circuit
- Small package with high heat capacity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1-Phase Full-Wave Fan Motor Driver | ||
| 8.5 mA | ||
| Single Phase Fan Motor | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 10 | ||
| -30 to 100 °C | ||
| 100 °C | ||
| -30 °C | ||
| 1 A | ||
| 10SOIC | ||
| 10 | ||
| 5 x 4 x 1.5 mm | ||
| SOIC | ||
| 14 V | ||
| 2.2 V | ||
| 1-Phase Full Wave Fan Motor IC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |