PDP SEO Portlet

LA6585TFA-BH

Single-Phase Full-Wave BTL Fan Motor Driver 2.2V to 14V 8-Pin Micro T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: LA6585TFA-BH
Secondary Manufacturer Part#: LA6585TFA-BH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LA6585FA is a single-phase bipolar fan motor driver that achieves quite operation, power savings, silent operation and high efficiency that suppresses reactive current through BTL output linear drive. It provides lock protection and rotation signal circuits on chip, and is optimal for applications that require high reliability and low noise, such as notebook personal computers, power supplies in consumer electronic equipment, car audio, and CPU cooling systems.

  • BTL output single-phase full-wave linear drive (gain resistor : 1 to 360kO, 51dB)
  • Supports low-voltage drive and features a wide usable voltage range (2.2 to 14.0V)
  • Low saturation output (high side + low side saturation voltage : Vosat (total) = 1.2V (typical), IO = 250mA)
  • Built-in lock protection and automatic return circuits
  • Built-in FG output
  • Built-in Hall sensor bias (VHB = 1.5V)
  • Thermal protection circuit
  • Small-sized, high thermal capacity package

Technical Attributes

Find Similar Parts

Description Value
1-Phase Full Wave BTL Fan Motor Driver
8
90 °C
-30 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2174  Mult:1  
USD $:
2174+
$0.43473
4348+
$0.43251
8696+
$0.43029
17392+
$0.42807
34784+
$0.42586