LA6585FA-BH
Fan Motor Driver 8-Pin Micro T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: LA6585FA-BH
Secondary Manufacturer Part#: LA6585FA-BH
- RoHS 10 Compliant
- Tariff Charges
The LA6585FA is a single-phase bipolar fan motor driver that achieves quite operation, power savings, silent operation and high efficiency that suppresses reactive current through BTL output linear drive. It provides lock protection and rotation signal ci
- BTL output single-phase full-wave linear drive (gain resistor : 1 to 360kO, 51dB)
- Supports low-voltage drive and features a wide usable voltage range (2.2 to 14.0V)
- Low saturation output (high side + low side saturation voltage : V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9 mA | ||
| Single Phase Fan Motor | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| -30 to 90 °C | ||
| 90 °C | ||
| -30 °C | ||
| 500 mA | ||
| 8Micro | ||
| 8 | ||
| 3 x 3 x 1.1 mm | ||
| Micro | ||
| 14 V | ||
| 2.2 V | ||
| Fan Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390000 |