PDP SEO Portlet

LA6581DMR2G

1-Phase Full Wave Fan Motor Driver 2.2V to 16V 8-Pin Micro T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: LA6581DMR2G
Secondary Manufacturer Part#: LA6581DMR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LA6581DM is a low-saturation BTL output linear driving motor driver for single-phase bipolar fan motors. It features quite, low power, high efficiency drive that suppresses reactive current. It is optimal for use in applications that require miniaturization and low noise, such as CPU cooling fan motors and 5 to 12V electronic game products.

  • Single-phase full-wave linear drive with BTL output (gain resistance 500O to 284kO, 55dB) : Suitable for the equipment requiring silent operation, such as game equipment, CPU cooler, etc. because of its freedom from switching noise.
  • Low-voltage operation possible, with wide operable voltage range (2.2 to 16V)
  • Low saturation output (Upper + lower saturation voltage : VOsat (total) = 0.3V typ, IO = 100mA) : High coil efficiency with low current drain. IC itself does not generate much heat.
  • High impedance of Hall input pin
  • FG output (rotation speed detection output : open collector output)
  • Heat protection circuit : When the large current flows because of output short-circuit, raising the IC chip temperature above 180°C, the heat protection circuit suppresses the drive current, preventing IC burn and breakdown.
  • Extra-small package (Micro8)
    Small substrate while allowing larger blades

Technical Attributes

Find Similar Parts

Description Value
2
8
100 °C
-30 °C
500 mA
18 V
16 V
2.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1667  Mult:1  
USD $:
1667+
$0.405
3334+
$0.396
6668+
$0.387
13336+
$0.378
26672+
$0.369