LA4440J-K-E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB | ||
| Class-AB | ||
| Speaker | ||
| Single | ||
| 8 Ohm | ||
| Through Hole | ||
| 200@13.2V mA | ||
| 18, 13.2 V | ||
| -20 to 75 °C | ||
| Single | ||
| 2-Channel Stereo | ||
| 14SIP-H | ||
| Fan-Fold | ||
| Single Supply | ||
| No | ||
| 13.2V | ||
| 1@4Ohm@2W % | ||
| 6x2@4Ohm|19x2@4Ohm W | ||
| 51.5 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |