LA4425PV-TLM-H
Manufacturer:onsemi
Product Category:
ICs, Amplifier ICs, Audio Power Amplifiers
Avnet Manufacturer Part #: LA4425PV-TLM-H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 44 Pins | ||
| null | ||
| 1 x Mono | ||
| null | ||
| null | ||
| -40 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| SSOP-K EP | ||
| 85 °C | ||
| 6x1@4Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |