PDP SEO Portlet

LA0151CS-TLM-E

Light to Current Ambient Light Sensor Analog(Current)-OUT 0lux to 1000lux 4-Pin ODCSP T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: LA0151CS-TLM-E
Secondary Manufacturer Part#: LA0151CS-TLM-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LA0151CS is a linear current output type illumination (ambient light) sensor with 2-stage gain switching.

  • Extremely small package (1.01*1.01*0.6 mm)
  • Low power consumption (150uA at 1,000 Lux)
  • No sensibility in IR area
  • Low gain mode function (-35 dB)

Technical Attributes

Find Similar Parts

Description Value
4
85 °C
-30 °C
ODCSP
Surface Mount
Ambient Light Photo Sensor
5.5
2.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: