PDP SEO Portlet

L272AM

Dual Operational Amplifier

Manufacturer:onsemi
Avnet Manufacturer Part #: L272AM
Secondary Manufacturer Part#: L272AM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L272A is high-power dual operational amplifiers provided in a MDIP 8-lead package. The operational amplifier is designed for low-impedance loads and delivers output current up to 0.7 A. The L272A offers tighter specifications for input bias current, input offset voltage, and input offset current. The L272A can be used in a wide range of applications, including power supply, VCR, monitor, servo amplifier, compact disc, etc.

  • Output Current up to 0.7 A
  • Operates at Low Voltage (VS(MIN) = 4 V)
  • Low Saturation Voltage (I P = 0.5 A, V O = 1.5 V)
  • Thermal Shutdown (TSD = 160°C)
  • Ground-Compatible Inputs
  • Large Common Mode & Differential Mode Range

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
1@?12V uA
30@?12V mV
60 dB
Through Hole
2
12@24V mA
±14|28|±2|±3|±5|±9|±12 V
-25 to 85 °C
8PDIP W
8
Dual Supply, Single Supply
10.15 x 6.35 x 3.3 mm
No
No
PDIP W
General Purpose Amplifier
0.35 MHz
1@±12V V/us
75 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:51  Mult:1  
USD $:
51+
$13.4595
102+
$13.1604
204+
$12.8613
408+
$12.5622
816+
$12.2631