KST92MTF
NPN Epitaxial Silicon Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: KST92MTF
Secondary Manufacturer Part#: KST92MTF
- RoHS 10 Compliant
- Tariff Charges
The KST92 is a PNP Epitaxial Silicon Transistor offers -300V collector base voltage and -500mA collector current.
- High voltage transistor
- -55 to 150°C Operating junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 V | ||
| 500 mA | ||
| 40 | ||
| 3 | ||
| 150 °C | ||
| 250 mW | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |