KSP43TA
NPN Epitaxial Silicon Transistor. ONSSPCTRNSTVU6M5P;
- RoHS 10 Compliant
- Tariff Charges
- NPN Epitaxial Silicon Transistor
- Collector-Emitter Voltage: VCEO = KSP43: 200 V
- Collector Dissipation: Pc (max.) = 625 mW
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| 40@30mA@10V | ||
| 3 | ||
| 150 °C | ||
| TO-92 | ||
| Through Hole | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |