PDP SEO Portlet

KSP2907ABU

PNP Epitaxial Silicon Transistor. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: KSP2907ABU
Secondary Manufacturer Part#: KSP2907ABU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PNP General-Purpose Amplifier
  • Collector-Emitter Voltage: VcE0 = -60 V
  • Suffix "-C"" means a Center Collector (1.Emitter 2.Collector 3.Base)
"

Technical Attributes

Find Similar Parts

Description Value
60
100
3
150 °C
625
TO-92
Through Hole
PNP
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $:
20000+
$0.03693
40000+
$0.03645
80000+
$0.03574
160000+
$0.0352
320000+
$0.03462