PDP SEO Portlet

KSP06TA

NPN Epitaxial Silicon Darlington Transistor. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: KSP06TA
Secondary Manufacturer Part#: KSP06TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Collector-Emitter Voltage: VcEO = KSP06: 80V
  • Collector Dissipation: Pc (max.) = 625 mW
  • Complement to KSP55/56

Technical Attributes

Find Similar Parts

Description Value
80
50
3
150 °C
625
TO-92
Through Hole
NPN
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:25000  Mult:1  
USD $:
25000+
$0.04028
50000+
$0.04007
100000+
$0.03987
200000+
$0.03966
400000+
$0.03946