PDP SEO Portlet

KSP05TA

NPN Epitaxial Silicon Darlington Transistor. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: KSP05TA
Secondary Manufacturer Part#: KSP05TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Collector-Emitter Voltage: VcEO = KSP05: 60V
  • Collector Dissipation: Pc (max.) = 625 mW
  • Complement to KSP55/56

Technical Attributes

Find Similar Parts

Description Value
60
500 mA
50
3
150 °C
625
TO-92
Through Hole
NPN
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:25000  Mult:1  
USD $:
25000+
$0.027
50000+
$0.0264
100000+
$0.0258
200000+
$0.0252
400000+
$0.0246