KSD471AYBU
NPN Epitaxial Silicon Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: KSD471AYBU
Secondary Manufacturer Part#: KSD471AYBU
- RoHS 10 Compliant
- Tariff Charges
- Audio Frequency Power Amplifier
- Complement to KSB564A
- Collector Current: IC = 1 A
- Collector Power Dissipation: PC = 800 mW
- Suffix "-C"" means Center Collector (1. Emitter 2. Collector 3. Base)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| 120@100mA@1V | ||
| 3 | ||
| 150 °C | ||
| TO-92 | ||
| Through Hole | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |