PDP SEO Portlet

KSD363YTU

NPN Epitaxial Silicon Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: KSD363YTU
Secondary Manufacturer Part#: KSD363YTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • B/W TV Horizontal Deflection Output
  • Collector-Base Voltage : VCBO=300V
  • Collector Current : IC=6A
  • Collector Dissipation : PC=40W(TC=25°C)

Technical Attributes

Find Similar Parts

Description Value
120 V
6 A
120
3
150 °C
40 W
TO-220
Through Hole
NPN
10

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2381  Mult:1  
USD $:
2381+
$0.2835
4762+
$0.2772
9524+
$0.2709
19048+
$0.2646
38096+
$0.2583