KSD1692YS
NPN Silicon Darlington Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Darlington Transistors
Avnet Manufacturer Part #: KSD1692YS
Secondary Manufacturer Part#: KSD1692YS
- RoHS 10 Compliant
- Tariff Charges
- High DC Durrent Gain
- Low Collector Saturation Voltage
- Built-in a Damper Diode at E-C
- High Power Dissipation : PC = 1.3W (Ta=25°C)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| 3 | ||
| 2000 | ||
| 3 | ||
| 150 °C | ||
| 1.3 | ||
| TO-126 | ||
| Through Hole | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |