KSD1691GS
NPN Epitaxial Silicon Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: KSD1691GS
Secondary Manufacturer Part#: KSD1691GS
- RoHS 10 Compliant
- Tariff Charges
- Low Collector-Emtter Saturation Voltage & Large Collector Current
- High Power Dissipation: PC = 1.3W (Ta=25°C)
- Complementary to KSB1151
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 5 A | ||
| 200 | ||
| 3 | ||
| 150 °C | ||
| 20 W | ||
| TO-126 | ||
| Through Hole | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |