PDP SEO Portlet

KSC945CGTA

NPN Silicon Transistor Planar Silicon Transistor. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: KSC945CGTA
Secondary Manufacturer Part#: KSC945CGTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Audio Frequency Amplifier and High-Frequency OSC.
  • Complimentary to KSA733
  • Collector-Base Voltage: VcB0 = 60 V
  • High Current Gain Bandwidth Product: fT = 300 MHz (Tyical)
  • Suffix -C" means Center Collector (1. Emitter 2. Collector 3. Base)
"

Technical Attributes

Find Similar Parts

Description Value
50 V
150 mA
200
3
150 °C
250 mW
TO-92
Through Hole
NPN
300

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3572  Mult:1  
USD $:
3572+
$0.1869
7144+
$0.1834
14288+
$0.1806
28576+
$0.1778
57152+
$0.175