KSC945CGBU
NPN Silicon Transistor Planar Silicon Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: KSC945CGBU
Secondary Manufacturer Part#: KSC945CGBU
- RoHS 10 Compliant
- Tariff Charges
- Audio Frequency Amplifier and High-Frequency OSC.
- Complimentary to KSA733
- Collector-Base Voltage: VcB0 = 60 V
- High Current Gain Bandwidth Product: fT = 300 MHz (Tyical)
- Suffix -C" means Center Collector (1. Emitter 2. Collector 3. Base)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 | ||
| 200@1mA@6V | ||
| 3 | ||
| 150 °C | ||
| TO-92 | ||
| Through Hole | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |