KSC815YTA
NPN Silicon Transistor Planar Silicon Transistor.
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: KSC815YTA
- RoHS 10 Compliant
- Tariff Charges
- Low Frequency Amplifier and High Frequency Oscillator
- Collector-Base Voltage: Vcgo = 60 V
- Complement to KSA539
- Suffix "-C"" means Center Collector (1. Emitter 2. Collector 3. Base)
- Non Suffix ""-C"" means Side Collector (1. Emitter 2. Base 3. Collector)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 120 hFE | ||
| NPN | ||
| null | ||
| null | ||
| null | ||
| Through Hole | ||
| null | ||
| null | ||
| 45 V | ||
| 200 mA | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |