KSC5338D
NPN Triple Diffused Planar Silicon Transistor. ONSSPCTRNSTLT1T0R;
- RoHS 10 Compliant
- Tariff Charges
- High Voltage Power Switch Switching Application
- Wide Safe Operating Area
- Built-in Free-Wheeling Diode
- Suitable for Electronic Ballast Application
- Small Variance in Storage Time
- Two Package Choices : TO-220 or D2-PAK
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 450 V | ||
| 5 A | ||
| 18 | ||
| 3 | ||
| 150 °C | ||
| 75 W | ||
| TO-220 | ||
| Through Hole | ||
| NPN | ||
| 11 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |