PDP SEO Portlet

KSC3503DSTU

NPN Epitaxial Silicon Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: KSC3503DSTU
Secondary Manufacturer Part#: KSC3503DSTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KSC3503DSTU is a NPN Epitaxial Silicon Transistor offers 300V low base voltage and 100A collector current. It is suitable for voltage amplifier, current source, CRT display and video output applications.

  • High voltage
  • 1.8pF at 30V VCB Low reverse transfer capacitance
  • Excellent gain linearity for low THD
  • 150MHz High frequency
  • Complementary to KSC1381

Technical Attributes

Find Similar Parts

Description Value
300 V
100 mA
60
3
150 °C
7 W
TO-126
Through Hole
NPN
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3840  Mult:1920  
USD $: