KSC3503DS
NPN Epitaxial Silicon Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: KSC3503DS
Secondary Manufacturer Part#: KSC3503DS
- RoHS 10 Compliant
- Tariff Charges
The KSC3503DS is a NPN Epitaxial Silicon Transistor offers 300V low base voltage and 100A collector current. It is suitable for voltage amplifier, current source, CRT display and video output applications.
- High voltage
- 1.8pF at 30V VCB Low reverse transfer capacitance
- Excellent gain linearity for low THD
- 150MHz High frequency
- Complementary to KSC1381
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 V | ||
| 100 mA | ||
| 60 | ||
| 3 | ||
| 150 °C | ||
| 7 W | ||
| TO-225AA | ||
| Through Hole | ||
| NPN | ||
| 150 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |