KSC2331YTA
NPN Epitaxial Silicon Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: KSC2331YTA
Secondary Manufacturer Part#: KSC2331YTA
- RoHS 10 Compliant
- Tariff Charges
- NPN Epitaxial Silicon Transistor
- Low-Frequency Amplifier and Medium Speed Switching
- Complement to KSA931
- High Collector-Base Voltage: VcBO = 80 V
- Collector Current: lc = 700 mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 700 mA | ||
| 120 | ||
| 3 | ||
| 150 °C | ||
| 1 W | ||
| TO-92 | ||
| Through Hole | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |