PDP SEO Portlet

KSC2330YTA

NPN Epitaxial Silicon Transistor. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: KSC2330YTA
Secondary Manufacturer Part#: KSC2330YTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Color TV Chroma Output
  • Collector-Base Voltage : VCBO=300V
  • Current Gain Bandwidth Product : fT=50MHz (TYP.)

Technical Attributes

Find Similar Parts

Description Value
300
120@20mA@10V
3
150 °C
TO-92L
Through Hole
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:25000  Mult:1  
USD $:
25000+
$0.06537
50000+
$0.06503
100000+
$0.0647
200000+
$0.06437
400000+
$0.06403